text.skipToContent text.skipToNavigation

Manufacturer Part #

414026-2

Right Angle PCB Mount Quick Connect/Disconnect SMB RF Connector Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
TE Connectivity 414026-2 - Technical Attributes
Attributes Table
Type: SMB
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -65°C to +165°C
Rated Voltage: 335V
Contact Plating: Gold
Contact Material: Brass
Material: Brass
Frequency: 4GHz
Gender: Male
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$17,480.00
USD
Quantity
Unit Price
2,000+
$8.74
Product Variant Information section