text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794407-0

16-20 AWG 17 5 mm Gold Plated Mate N Lock Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
TE Connectivity 1-794407-0 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 16-20
Mounting Method: Wire Mount
Pricing Section
Global Stock:
103,500
USA:
103,500
On Order:
0
Factory Stock:Factory Stock:
76,500
Factory Lead Time:
42 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$1,125.00
USD
Quantity
Unit Price
4,500+
$0.25
Product Variant Information section