text.skipToContent text.skipToNavigation

Manufacturer Part #

1-962842-1

15-13 AWG Fully Insulation Support Tab Straight Cable Mount Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2536
Product Specification Section
TE Connectivity 1-962842-1 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.032"
Style: Fully Insulated
Type: Tab
Wire Gauge: AWG 15-13
Contact Plating: Tin
Current Rating: 30A
Gender: Male
Operating Temp Range: -40°C to +130°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
3,500
$0.16
7,000
$0.158
10,500+
$0.156