text.skipToContent text.skipToNavigation

Manufacturer Part #

1971783-2

Power Triple Lock Tin Plated 16 - 20 AWG Crimp Socket Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
TE Connectivity 1971783-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 16-20
Mounting Method: Wire Mount
Pricing Section
Global Stock:
14,800
USA:
14,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
14800
Multiple Of:
14800
Total
$532.80
USD
Quantity
Unit Price
14,800
$0.036
29,600
$0.0354
44,400+
$0.0348
Product Variant Information section