text.skipToContent text.skipToNavigation

Manufacturer Part #

2-320577-3

PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
TE Connectivity 2-320577-3 - Technical Attributes
Attributes Table
Size: Stud 3/8"
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 12-10
Features & Applications

The PIDG Series is a 12-10 AWG Insulation Closed Barrel Straight Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.81-5.84 [.150-.230]
  • Stud Diameter (mm [in]) = 9.53 [0.375]
  • Stud Size = 3/8 [9.53]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Yellow
  • Insulation Material = Nylon
Pricing Section
Global Stock:
2,000
USA:
2,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$600.00
USD
Quantity
Unit Price
1,000
$0.60
2,000
$0.59
3,000+
$0.585
Product Variant Information section