Manufacturer Part #
2-33466-3
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2250 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-33466-3 - Technical Attributes
Attributes Table
| Size: | Stud 5/16" |
| Style: | Non-Insulated |
| Type: | Barrel |
| Wire Gauge: | AWG 6 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,250+
$3.13
Product Variant Information section
Available Packaging
Package Qty:
2250 per Reel