text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520102-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
TE Connectivity 2-520102-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Tab
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The Ultra Fast Series is a 22-18 AWG Straight Fully Insulated Tab Assembly

The Ultra-Fast Fully Insulated Faston Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp Faston Terminals.

Features:

  • Terminal Type = Tab
  • Proprietary Name = Ultra-Fast
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 3.43 [.135] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin
  • Wire/Cable Type = Regular Wire
  • Mount Angle = Straight

 

 

 

Pricing Section
Global Stock:
467,600
USA:
467,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$336.00
USD
Quantity
Unit Price
1,400
$0.24
2,800
$0.235
7,000+
$0.23
Product Variant Information section