text.skipToContent text.skipToNavigation

Manufacturer Part #

282465-1

Superseal 1.5 Series 14A 24VDC 14-16AWG Tab Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
TE Connectivity 282465-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Tab
Wire Gauge: AWG 14-16
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
4,000
$0.16
8,000
$0.157
12,000+
$0.155
Product Variant Information section