text.skipToContent text.skipToNavigation

Manufacturer Part #

3-520125-2

Ultra Fast 16-14 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
TE Connectivity 3-520125-2 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications

The FASTON Ultra-Fast (187) Series is a AWG 16-14 Fully Insulated Straight Receptacle

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.81 [.187 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 4.06 [.160] Max. Insulation Support = Non-Insulation Support
  • Finish = Tin
Pricing Section
Global Stock:
10,867
USA:
10,867
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
31 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$22.65
USD
Quantity
Unit Price
150
$0.151
400
$0.148
1,250
$0.145
2,500
$0.143
7,500+
$0.138
Product Variant Information section