text.skipToContent text.skipToNavigation

Manufacturer Part #

3-521142-2

Ultra Fast 16-14 AWG Straight Fully Insulated Tab Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-521142-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Tab
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications

The 3-521142-2 is a part of Ultra-Fast Receptacle Tab Assembly having 16-14 AWG Regular wire Straight Mount with Non-Insulation Support. 

Product Features:

  • Terminal Type = Tab
  • Proprietary Name = Ultra-Fast
  • Mating Area Interface Dimensions = 6.35 x 0.81 mm
  • Brass Material
  • Insulation Diameter = 6.60 [.260] Max. mm [in]
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Packaging Method = Strip
  • Wire/Cable Type = Regular Wire
  • Mount Angle = Straight

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,590.00
USD
Quantity
Unit Price
6,000+
$0.265
Product Variant Information section