text.skipToContent text.skipToNavigation

Manufacturer Part #

321600

Solistrand 2 AWG Straight Non Insulated Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
TE Connectivity 321600 - Technical Attributes
Attributes Table
Size: Stud 3/8"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 2
Features & Applications

The Solistrand 2 AWG Straight Closed Barrel Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Stud Diameter (mm [in]) = 9.91 [0.390]
  • Stud Size = 3/8 [9.53]
  • Shape = RING-051
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin

 

 

Pricing Section
Global Stock:
14,850
USA:
14,850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$49.00
USD
Quantity
Unit Price
50
$0.98
150
$0.955
250
$0.945
1,000
$0.915
1,500+
$0.895
Product Variant Information section