Manufacturer Part #
42399-1
Faston 20-18 AWG Straight Non-Insulated Receptacle Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 42399-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 42399-1 - Technical Attributes
Attributes Table
| Size: | Tab 0.110" x 0.020" |
| Style: | Non-Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 20-18 |
| Color: | Green |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
Features & Applications
The FASTON housing 20-18 AWG Series is designed to be used with the FASTON terminal line. They come in sizes ranging from 6.35 [.250], 5.21 [.205], 4.75 [.187] and 2.79 [.110] and are available in multiple positions and configurations.
Many of these housings are available in both V-2 and V-0 rated materials. Translucent plastic insulating sleeves are available for use with FASTON receptacles and flags.
Features:
- Product Type = Terminal
- Terminal Type = Receptacle
- Mating Area Interface Dimensions (mm [in]) = 2.79 x 0.51 [.110 x .020]
- Receptacle Style = Straight
- Insulation Support = Non-Insulation Support
- Wire/Cable Type = Stranded
- Insertion Force = Normal
- Material = Brass
- Finish = Pre-Tin
- Crimp Type = F-Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
75,000+
$0.0443
Product Variant Information section
Available Packaging
Package Qty:
75000 per Reel