text.skipToContent text.skipToNavigation

Manufacturer Part #

61134-3

Faston Non-Insulated 2.79 x 0.51 mm Quick Disconnect Tab Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 61134-3 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.020"
Style: Non-Insulated
Type: Tab
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
116,000
Factory Lead Time:
14 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$4,905.00
USD
Quantity
Unit Price
50,000+
$0.0981
Product Variant Information section