text.skipToContent text.skipToNavigation

Manufacturer Part #

63539-2

250 Series Low insertion force 14 - 10 AWG Brass Straight Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63539-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 14-10
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
108,000
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$744.00
USD
Quantity
Unit Price
12,000
$0.062
24,000+
$0.0604
Product Variant Information section