text.skipToContent text.skipToNavigation

Manufacturer Part #

77138-001LF

Minitek® Series Gold Plating 26-30 AWG Crimp Female Socket Contact

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 77138-001LF - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 26-30
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2A
Gender: Female
Voltage Rating: 200V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
80000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,656.00
USD
Quantity
Unit Price
20,000
$0.0341
40,000+
$0.0332
Product Variant Information section