text.skipToContent text.skipToNavigation

Manufacturer Part #

790319-3

Positive Lock Connectors Dimensions=6.35 x 0.81 mm Applies To Wire

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 790319-3 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Crimp Contact
Wire Gauge: AWG 12-10
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,190.00
USD
Quantity
Unit Price
5,000
$0.12
10,000
$0.119
15,000+
$0.117