text.skipToContent text.skipToNavigation

Manufacturer Part #

925713-1

MATE-N-LOK Series Contact Pin 10-14 AWG Tin Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 925713-1 - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 14-10
Contact Material: Brass
Contact Plating: Pre-Tin
Current Rating: 17A
Gender: Male
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
187500
Multiple Of:
187500
Total
$21,768.75
USD
Quantity
Unit Price
187,500+
$0.1161
Product Variant Information section