text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-2428SC

24 - 28 AWG Crimping Contact for Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Hirose Electric DF11-2428SC - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 24-28
Color: Black
Contact Material: Phosphor Copper
Contact Plating: Tin
Current Rating: 2A
Gender: Female
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications
The DF11-2428SC is a part of DF11 series AWG24-28 tin plated socket contact. It has an operating temperature range of -30 °C to 85 °C.

Features:

  • Double rows of 2 mm pitch contact condensed within the 5 mm width.
  • Crimping or ID wiring is available with PCB to cable, cable to cable, and PCB to PCB Connectors.
  • Gold or Tin can be selected for the plating according to application, while an SMT product lineup.
  • Applicable wires: AWG#22 to AWG#30
  • Using the full automatic IDC machine, complicated multi-harness wiring can be easily connected, reducing the man-hour and eliminating the manual work process
Pricing Section
Global Stock:
4,665
USA:
4,665
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.55
USD
Quantity
Unit Price
250
$0.0822
750
$0.08
2,000
$0.078
4,000
$0.0766
12,500+
$0.0728
Product Variant Information section