text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-2428SCC

DF3 Series 2 mm Pitch 24 - 28 AWG Gold Socket Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF3-2428SCC - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 24-28
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Gender: Female
Insulation Resistance: 1000MΩ
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Features & Applications
The DF3-2428SCC is a part of DF3 Series 2 mm Pitch Connector for Discrete Wire Connection. It has an operating temperature range of -30 °C to 85 °C.

Features:

  • The board to board pin headers come with kinked contacts to temporary help keeping the connector in the position.
  • Wide variation including ID socket, crimp socket, In-line plug, pin header and receptacle, etc.
  • Applicable wires: IDC: AWG#26, AWG#28 (UL1061), Crimping: AWG#22 to AWG#28
  • SMT headers are available. 

Applications:

  • Business equipment such as copy machine and printer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.80
USD
Quantity
Unit Price
200
$0.109
500
$0.107
1,500
$0.105
3,000
$0.104
10,000+
$0.10
Product Variant Information section