text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62-2428SCA

24-28 AWG Gold Plated Hand Crimp Socket Crimping Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF62-2428SCA - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Contact Plating: Gold
Current Rating: 2A
Gender: Female
Operating Temp Range: -35°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.00
USD
Quantity
Unit Price
200
$0.19
500
$0.187
2,000
$0.182
3,000
$0.181
7,500+
$0.175
Product Variant Information section