Manufacturer Part #
110-41-308-41-001000
8 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Mill-Max 110-41-308-41-001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 110-41-308-41-001000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 8 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | Through Hole |
Features & Applications
The 110-41-308-41-001000 is a 8 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket .
Product Specifications:
- DIP Socket
- Solder Tail
- Standard Solder Tail (0.125 Tail)
- Open Frame
- Through Hole
- Accepts .015-.025" Leads
- Shell Plating: 200 µ" Tin (matte finish) over 100 µ" Nickel
- Inner Contact Plating: 10 µ" Gold over 50 µ" Nickel
- Packaging: Packaged in Tubes
- Contact Used: #30, Standard 4 Finger Contact
- Current Rating = 3 Amps
- Beryllium Copper Alloy 172
View the 110-41 series of IC Socket
Pricing Section
Global Stock:
684
USA:
684
Factory Lead Time:
2 Weeks
Quantity
Unit Price
30
$0.665
100
$0.645
250
$0.635
500
$0.625
1,500+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole