text.skipToContent text.skipToNavigation

Manufacturer Part #

171822-3

EI Series 3 Position 2.5 mm Pitch Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1534
Product Specification Section
TE Connectivity 171822-3 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -20°C to +95°C
Voltage Rating: 350V
Current Rating: 2A
Material: Nylon
No of Rows: 1
Gender: Female
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
20,050
USA:
20,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
200
$0.111
500
$0.109
1,500
$0.106
3,000
$0.104
10,000+
$0.098
Product Variant Information section