text.skipToContent text.skipToNavigation

Manufacturer Part #

1735482-1

40 POS 8MM Vertical PCB Mount Board-to-Board Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
TE Connectivity 1735482-1 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Vertical
No of Positions: 40
Pitch: 0.8 mm
No of Rows: 2
Material Finish: Gold
Color: Natural
Termination: Solder
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,816.00
USD
Quantity
Unit Price
100
$6.44
200
$6.40
300+
$6.36
Product Variant Information section