text.skipToContent text.skipToNavigation

Manufacturer Part #

174045-2

040 Series 12 Position Dual Row Hinged MULTILOCK Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
TE Connectivity 174045-2 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging Plug
No of Positions: 12
No of Rows: 2
Pitch: 2.5 mm
Termination: Crimp
Mating Type: Latch Holder
Gender: Male
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -30°C to +105°C
Mounting Method: Cable Mount
Features & Applications

The 173977-8 is a 12 position dual row hinged MULTILOCK connector.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Connector Type = Housing
    • Plug Configuration = 040
    • Wire/Cable Type = Discrete Wire
    • Mating Connector Lock Type = Hinge Lock
    • Mating Connector Number Positions = 12 
    • Proprietary Name = MULTILOCK
  • Body Features:
    • Number of Rows = 2
    • Number of Positions = 12
  • Contact Features:
    • Contact Type = Receptacle
  • Housing Features:
    • Connector Style = Plug
    • Housing Color = Black
    • Housing Material = PBT - GF

View the available family of MULTILOCK connector

Pricing Section
Global Stock:
1,402
USA:
1,402
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.80
USD
Quantity
Unit Price
40
$0.47
125
$0.455
300
$0.45
750
$0.44
2,000+
$0.425
Product Variant Information section