text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640427-4

MTA-156 4 Position 3.96 mm Pitch IDC Closed End Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1515
Product Specification Section
TE Connectivity 3-640427-4 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 4
No of Rows: 1
Contact Termination: IDC Terminal
Gender: Female
Type: Wire to Board
Pitch: 3.96 mm
Style/Orientation: Free Hanging Receptacle
Termination: IDC
Material: Nylon
Color: Yellow
Fastening Type: Locking Ramp
Mounting Method: Cable Mount
Features & Applications

The 3-640427-4 is a MTA-156 4 position 3.96 mm pitch IDC closed end receptacle connector.

Features:

  • Product Type Features:
    • Connector Type = Connector Assembly
    • Connector Design = Closed End
    • Product Line = MTA-156
    • Termination Method to Wire/Cable = IDC Standard
    • Wire Size (mm² [AWG]) = 0.5-0.6² [20] 
  • Mating Connector Lock Type = Locking Ramp
  • Electrical Characteristics:
    • Current Rating (A) = 7.0
    • Voltage Rating (VAC) = 600
  • Termination Features:
    • Solder Tail Contact Plating = Tin
  • Body Features:
    • Number of Positions = 4
    • Centerline (mm [in]) = 3.96 [0.156]
    • Cable Exit Angle = 90°
  • Contact Features:
    • Contact Type = Socket
    • Contact Plating, Mating Area, Material = Tin
    • Contact Base Material = Copper Alloy
  • Housing Features:
    • Connector Style = Receptacle
    • Housing Color = Yellow
    • UL Flammability Rating = UL 94V-2
    • Housing Material = Nylon

View the complete family of receptacle connector

Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$0.74
USD
Quantity
Unit Price
100
$0.245
250
$0.24
750
$0.235
4,000+
$0.225
Product Variant Information section