text.skipToContent text.skipToNavigation

Manufacturer Part #

5-534206-1

02 MODII VRT DR CE 100/115

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
TE Connectivity 5-534206-1 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Material: Polyester
Color: Black
Fastening Type: Push-Pull
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4400
Multiple Of:
220
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,124.00
USD
Quantity
Unit Price
4,400+
$0.71
Product Variant Information section