text.skipToContent text.skipToNavigation

Manufacturer Part #

643416-1

Universal MATE-N-LOK 4 Position 6.35 mm Pitch Wire to Board Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 643416-1 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 4
No of Rows: 1
Contact Termination: Solder
Gender: Female
Type: Wire to Board
Pitch: 6.35 mm
Style/Orientation: Straight
Termination: Solder
Material: Nylon
Color: White
Fastening Type: Locking Ramp
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Unit Price
75
$0.325
200
$0.32
500
$0.315
1,250
$0.31
3,000+
$0.295