text.skipToContent text.skipToNavigation

Manufacturer Part #

787613-1

5 Position 5 mm Right Angle Receptacle Housing Battery Interconnection System

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2104
Product Specification Section
TE Connectivity 787613-1 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 5
No of Rows: 1
Gender: Female
Type: Board to Board
Pitch: 5 mm
Style/Orientation: Straight
Termination: Solder
Material: Polycarbonate
Color: Black
Fastening Type: Push-Pull
Mounting Method: PCB Mount
Pricing Section
Global Stock:
162
USA:
162
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.70
USD
Quantity
Unit Price
10
$4.37
25
$4.31
50
$4.27
150
$4.20
300+
$4.10