text.skipToContent text.skipToNavigation

Manufacturer Part #

20526-030E-01

EVAFLEX5-SE Series 30 Position Assembly

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
I-PEX 20526-030E-01 - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 30
Pitch: 0.5 mm
Height - Max: 2.7mm
Style/Orientation: Horizontal
Termination: Solder
Current Rating: 0.35A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 500mΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
2,000+
$1.05
Product Variant Information section