text.skipToContent text.skipToNavigation

Manufacturer Part #

H1102FNL

350µH 1CT:1CT Transmitter, 1CT:1CT Receiver LAN 10G Base-T Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics H1102FNL - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT
Shielding: Yes
Inductance: 350µH
DC Resistance: 0.65Ω
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.20
USD
Quantity
Unit Price
40
$5.03
80
$4.98
120
$4.95
200
$4.91
400+
$4.83