text.skipToContent text.skipToNavigation

Manufacturer Part #

046227004100800+

FFC & FPC Connectors 4P R/A, VERT, SMT LIF, DUAL SIDED CNT, 1.0mm pitch

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 046227004100800+ - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 4
Pitch: 1.00 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
FFC, FCB Thickness: 0.30 mm
Current Rating: 1A
Contact Plating: Tin
Material: Plastic
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,700.00
USD
Quantity
Unit Price
3,000+
$0.34
Product Variant Information section