text.skipToContent text.skipToNavigation

Manufacturer Part #

09FE-ST-VK-N

FE Series 9 Position 1.25 mm Side Entry FFC LIF Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 09FE-ST-VK-N - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 1.25 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
810
Multiple Of:
810
Total
$114.21
USD
Quantity
Unit Price
810
$0.141
2,430
$0.138
8,100
$0.135
12,150+
$0.133
Product Variant Information section