text.skipToContent text.skipToNavigation

Manufacturer Part #

1-84981-0

10 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-84981-0 - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 10
Pitch: 1 mm
Height - Max: 3mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
Voltage Rating: 125V
Contact Material: Phosphor Bronze
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,200.00
USD
Quantity
Unit Price
1,500
$0.36
3,000
$0.355
4,500+
$0.35
Product Variant Information section