text.skipToContent text.skipToNavigation

Manufacturer Part #

10FMN-BMT-A-TF(LF)(SN)

FMN Series 10 Position 1.00 mm Top Entry SMT Single Row FFC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
JST 10FMN-BMT-A-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1 mm
Termination: Solder
Mounting Method: Surface Mount
Features & Applications

The FMN connector by JST is a series of connectors designed for Flexible Flat Cable (FFC) connection.  The FMN series of connectors, takes ½ the insertion force as the standard FM series but retains stable contact performance when subject to environmental and mechanical stresses.

10FMN-BMT-A-TF/LF/SN is a 10 position Single row SMT connector. This SMT connector has heat resistant housing for solder reflow, as well as solder tabs for extra strength.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$335.00
USD
Quantity
Unit Price
1,000
$0.335
2,000
$0.33
4,000
$0.325
5,000+
$0.32
Product Variant Information section