text.skipToContent text.skipToNavigation

Manufacturer Part #

14FPZ-SM-TF(LF)(SN)

FPZ Series 14 Position 1.00 mm SMT FFC ZIF Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 14FPZ-SM-TF(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 14
Pitch: 1 mm
Height - Max: 2.9mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,190.00
USD
Quantity
Unit Price
2,000+
$0.595
Product Variant Information section