text.skipToContent text.skipToNavigation

Manufacturer Part #

188275-6

Conn FFC Connector SKT 6 POS 2.54mm Solder ST SMD T/R

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 188275-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
3600
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,754.00
USD
Quantity
Unit Price
3,600+
$0.765
Product Variant Information section