text.skipToContent text.skipToNavigation

Manufacturer Part #

20FE-BT-VK-N

20 Position 1.25mm Pitch Board Mount FE Series Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 20FE-BT-VK-N - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 20
Pitch: 1.25 mm
Height - Max: 7.5mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$217.00
USD
Quantity
Unit Price
700
$0.31
1,400
$0.305
3,500+
$0.295
Product Variant Information section