text.skipToContent text.skipToNavigation

Manufacturer Part #

30FMZ-ST(LF)(SN)

30 Contact 1mm Pitch Side Entry Through Hole FFC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 30FMZ-ST(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 30
Pitch: 1 mm
Height - Max: 4.2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3
Current Rating: 0.5A
Contact Plating: Tin
Material: Polybutylene Terephthalate
Insulation Resistance: 800MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -25°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$351.00
USD
Quantity
Unit Price
20
$1.21
50
$1.20
150
$1.18
300
$1.17
1,000+
$1.14
Product Variant Information section