text.skipToContent text.skipToNavigation

Manufacturer Part #

9-176890-2

Fine Pitch Board-to-Board Connector 1.25 P12 DL WB TR MYLAR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-176890-2 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 1.25 mm
Termination: Solder
Operating Temp Range: -30°C to +105°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Plating: Tin
Material: Polyphenylene Sulfide
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10500
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,245.00
USD
Quantity
Unit Price
700
$0.715
1,400
$0.705
2,100
$0.695
2,800+
$0.69
Product Variant Information section