text.skipToContent text.skipToNavigation

Manufacturer Part #

AXE616124

16 Position .4mm SMD Header

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2519
Product Specification Section
Panasonic Industry AXE616124 - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 16
Pitch: 8 mm
Height - Max: 0.8mm
Termination: Solder
Current Rating: 0.3A
Contact Plating: Nickel
Voltage Rating: 60V
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,675.00
USD
Quantity
Unit Price
5,000+
$0.935