text.skipToContent text.skipToNavigation

Manufacturer Part #

AXG120144A

S35 Series Dual Row 20 Position 0.35 mm Surface Mount FPC Socket Connector

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AXG120144A - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 20
Pitch: 0.35 mm
Height - Max: 0.59mm
Termination: Solder
Current Rating: 0.3A
Contact Plating: Nickel
Material: LCP
Insulation Resistance: 1000MΩ
Voltage Rating: 60V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
500
$1.22
1,000
$1.21
1,500+
$1.20
Product Variant Information section