text.skipToContent text.skipToNavigation

Manufacturer Part #

AYF531035A

10 Position 0.5 mm Solder Right Angle FFC / FPC SMD Socket

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2540
Product Specification Section
Panasonic Industry AYF531035A - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 10
Pitch: 0.5 mm
Height - Max: 1mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 1000MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$482.50
USD
Quantity
Unit Price
500
$0.965
1,000
$0.95
1,500
$0.94
2,000+
$0.93