text.skipToContent text.skipToNavigation

Manufacturer Part #

24-351000-10

351000 Series 24 Pin SSOP to DIP Adapter

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: SOIC to DIP Adapter
Style: PCB Through Hole
No of Pins: 24
Termination Style/Mounting: Solder Pin
Centerline/Pitch: 0.65mm
Mounting Method: Through Hole
Features & Applications

The 24-351000-10 is a 0.65 mm Pitch, 24-Position SSOP-to-DIP adapter. It allows to use surface mount ICs in through hole design.

Features:

  • Allows the use of 0.65mm pitch surface-mount ICs in thru-hole designs.
  • Ideal for prototyping and testing/evaluating SSOP ICs.
  • Adapter can be cut to smaller sizes by end user.
  • Consult factory for Panelized Form or for mounting of consigned ICs

Specifications:

  • Adapter Body : FR-4, 0.062 [1.58] thick, with 1-oz. Cu traces
  • Pins: Brass 360 1/2-hard per UNS C36000, ASTM B16/B16M
  • Pin plating: 200μ [5.08μ] min.
  • Current rating : 1 amp
  • Operating temperature: 221°F [105°C]
Pricing Section
Stock:
0
Minimum Order:
16
Multiple Of:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$344.00
USD
Quantity
Web Price
16
$21.50
32
$18.02
48
$17.65
64
$17.40
80+
$17.20
Product Variant Information section