text.skipToContent text.skipToNavigation

Manufacturer Part #

32-450001-10

45000 Series 2.54 mm Pitch 32 Position Vertisocket SOIC/SOJ to Dip Adapter

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Vertisocket
Style: PCB Through Hole
No of Pins: 32
Termination Style/Mounting: Solder Pin
Centerline/Pitch: 2.54mm
Mounting Method: Through Hole
Features & Applications

The 32-450001-10 is a part of 45000 Series 2.54 mm Pitch 32 Position Vertisocket SOIC/SOJ to Dip Adapter 

Features:

  • A cost-effective means of upgrading to SOJ or SOIC without changing your PCB layout.
  • Available on 0.400 [10.16] and 0.600 [15.24] centers

General specifications:

  • Board materials: 0.062 [1.58]
  • Pads: finished with HASL
  • Pins: Brass 360 1/2-hard per UNS C36000, ASTM B16/B16M
  • Pin plating: Sn/Pb
  • Operating temperature: 221°F [105°C]
Pricing Section
Stock:
0
Minimum Order:
30
Multiple Of:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,348.50
USD
Quantity
Web Price
2
$54.58
6
$49.28
10
$47.86
30
$44.95
50+
$43.66
Product Variant Information section