text.skipToContent text.skipToNavigation

Manufacturer Part #

614-43-328-31-012000

28 (2 x 14) Position 2.54 mm Pitch Open Frame Through Hole DIP Socket

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder
Centerline/Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Stock:
4
Minimum Order:
4
Multiple Of:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$58.00
USD
Quantity
Web Price
14
$14.50
28
$12.17
56
$11.74
70+
$11.60
Product Variant Information section