text.skipToContent text.skipToNavigation

Manufacturer Part #

LCQT-QFP0.5-40

LCQT Series 40 Contact 5 x 7 mm QFP Prototyping Adapter - QFP-40

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: QFP/PGA Adapter
Style: PCB Through Hole
No of Pins: 40
Termination Style/Mounting: Solder Pad
Centerline/Pitch: 2.54mm
Package Style:  QFP-40
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
85
Multiple Of:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$683.40
USD
Quantity
Web Price
17
$9.53
51
$8.20
85
$8.04
170
$7.83
340+
$7.62
Product Variant Information section