text.skipToContent text.skipToNavigation

Manufacturer Part #

08-3513-00

518 series 8 Positions 0.300 [7.62] row spacing open frame Collet socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 08-3513-00 - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
225
Multiple Of:
1
Total
$517.50
USD
Quantity
Unit Price
10
$2.39
30
$2.35
75
$2.33
200
$2.30
400+
$2.24
Product Variant Information section