text.skipToContent text.skipToNavigation

Manufacturer Part #

08-6820-90C

8 Position VertiSocket Collet IC Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 08-6820-90C - Technical Attributes
Attributes Table
Type: Vertisocket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
76
Multiple Of:
1
Total
$398.24
USD
Quantity
Unit Price
5
$5.33
20
$5.27
40
$5.24
125
$5.20
250+
$5.14
Product Variant Information section