text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2199299-5

40 Position 2.54 mm Through Hole Vertical Mount DIP Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2551
Product Specification Section
TE Connectivity 1-2199299-5 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 40
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,375
USA:
3,375
4,800
Factory Stock:Factory Stock:
4,800
Factory Lead Time:
2 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
40
$0.51
125
$0.50
300
$0.49
750
$0.48
2,000+
$0.46