Manufacturer Part #
110-43-314-10-002000
14 Positions Through Hole Open Frame Dip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:28 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-43-314-10-002000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 14 |
| Termination Style/Mounting: | Solder Tail |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
28
$6.05
56
$6.01
112
$5.98
140
$5.97
420+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
28 per Tube
Mounting Method:
PCB Mount